• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M23 connector, flange mounting 1619959 CA-17S1N8A2S00 Silver Phoenix Contact Content: 1 pc(s)

Packaging type
Piece
Mounting type
Flange
Connector type
Sleeve socket, straight pins
Connection
Crimp
Rated voltage
150 V/AC/DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M23 connector, flange mounting

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

  • Flange dimensions: 25mm x 25mm
Packaging type

Piece

Mounting type

Flange

Connector type

Sleeve socket, straight pins

Connection

Crimp

Rated voltage

150 V/AC/DC

Test current

Each Power Contact 8 A

Case material

Metal

Size

M23

Manufacturer part #

1619959

Factory colour

Silver

Content

1 pc(s)

Contact material

Silver

Dimensions

25 mm x 25 mm mm

IP67

Type

CA-17S1N8A2S00

Seal

Speedcon

Leading contact (PE)

No

Contamination level

3

Pins

17

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1230051 M23 connector, flange mounting 1619959 CA-17S1N8A2S00 Silver Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1230051 M23 connector, flange mounting 1619959 CA-17S1N8A2S00 Silver Phoenix Contact Content: 1 pc(s)

Description

Device connector for front panel mounting.
Compatible with against connectors with SPEEDCON or M23 Standard knurled nut.
With contact carrier, without contacts.
With SPEEDCON-locking.
Shielded
Flat seal.

This text is machine translated.

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)