• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

M23 feedback connector 1619623 CA-17F1N8A8502 Silver Phoenix Contact Content: 1 pc(s)

Image similar
Connector type
Socket, straight
Connection
Crimp
Rated voltage
100 V/AC/DC
Test current
Each Power Contact: 8 A
Case material
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M23 feedback connector

  • Black logo with the letters 'cRU', which represents a certification for verified security standards.

Technical specifications

Connector type

Socket, straight

Connection

Crimp

Rated voltage

100 V/AC/DC

Test current

Each Power Contact: 8 A

Case material

Metal

Size

M23

Manufacturer part #

1619623

Factory colour

Silver

Content

1 pc(s)

Core diameter

4 - 6 mm

IP67

Type

CA-17F1N8A8502

Seal

Screws

Type

Direction of rotation Standard

Contamination level

3

Pins

17

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1229971 M23 feedback connector 1619623 CA-17F1N8A8502 Silver Phoenix Contact Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1229971 M23 feedback connector 1619623 CA-17F1N8A8502 Silver Phoenix Contact Content: 1 pc(s)

Description

Cable connector with contact carrier, without contacts.
Standard knurled nut.
Shielded

This text is machine translated.

Hints

Special order, no right of withdrawal.

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)