• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 183P98-9 183P98-9 Flat nozzle

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Product dimensions (L x W x H) 275 x 140 x 90 mm
  • Product weight: 0,116 kg
Product type

Flat nozzle

Technology

Li-ion

Weight

0.116 kg

Dim

(L x W x H) 275 x 140 x 90 mm

Length

275 mm

Width

140 mm

Height

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3349580 Makita 183P98-9 183P98-9 Flat nozzle

Description

Curved flat nozzle for effective removal of leaves, dirt and powder snow
Suitable for battery-operated fans DUB184, DUB362, DUB363, AG3750 and UB001G
The flat design dissipates the air flow in a wide range, enabling effective cleaning of large surfaces. By the curved design an upright posture is possible.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)