• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 4329J Pendulum action jigsaw 4329J 450 W

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pendulum action jigsaw 65mm

  • 450 W
  • Number of strokes (max.): 3100 /min
  • Upstroke (max.): 18 mm

Technical specifications

  • Max. Material thickness in steel 600 N/mm²: 6 mm
  • Swivel range: 45 °
Product type

Pendulum action jigsaw

450 W

Number of strokes (max.)

3100 /min

Upstroke (max.)

18 mm

Cutting depth (max.) (wood)

65 mm

Cutting depth (max.) (steel)

6 mm

Output power

450 W

Cable length

0 cm

Dim

(L x W x H) 217 x 77 x 197 mm

Length

217 mm

Width

77 mm

Height

197 mm

Weight

1.9 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317147 Makita 4329J Pendulum action jigsaw 4329J 450 W

Description

A powerful and light 450 W pendulum action jigsaw with three-stage pendulum action setting + neutral position. Effective anti-vibration system and low noise level. Engine speed can be set between 500 and 3,100 rpm. Stroke height 18 mm Cutting power wood 65 mm, steel 6 mm. Aluminum swivel base.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 261.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)