• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita 4350FCTJ Pendulum action jigsaw 4350FCTJ 720 W

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 309.00 / piece)
€ 309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pendulum action jigsaw 135mm

  • 720 W
  • Number of strokes (max.): 2800 /min
  • Upstroke (max.): 26 mm

Technical specifications

  • Max. Material thickness in steel 400 N/mm²: 20 mm
  • Max. Material thickness in steel 600 N/mm²: 10 mm
  • Swivel range: 45 °
Product type

Pendulum action jigsaw

720 W

Number of strokes (max.)

2800 /min

Upstroke (max.)

26 mm

Cutting depth (max.) (wood)

135 mm

Cutting depth (max.) (steel)

20 mm

Output power

720 W

Dim

(L x W x H) 236 x 73 x 207 mm

Length

236 mm

Width

73 mm

Height

207 mm

Weight

2.65 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317148 Makita 4350FCTJ Pendulum action jigsaw 4350FCTJ 720 W

Description

A powerful 720 W pendulum action jigsaw with three-stage pendulum action setting + neutral position. Tool-free blade change for professional use. Effective anti-vibration system and low noise level. Engine speed can be set between 800 and 2800 rpm. Stroke height 26 mm Cutting power wood 135 mm, steel 10 mm.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 380.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)