• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita B-00957 B-00957 Hole saw 27 mm carbide-tipped 1 pc(s)

Product type
Hole saw
Drill hole Ø
27 mm
Material
Carbide metal
Material suitability
Aluminium
Plastic
Steel
Fibreglass
Stainless steel
Working length
10 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

27 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Aluminium

Plastic

Steel

Fibreglass

Stainless steel

Working length

10 mm

Tool holder

Hex shank

Shank Ø

10 mm

Weight

114 g

(Ø)

27 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432893 Makita B-00957 B-00957 Hole saw 27 mm carbide-tipped 1 pc(s)

Description

Stable hole saw Ø 27 mm with soldered hard metal teeth made of chrome and titanium for a longer service life. For optimum cutting results with material thicknesses up to 10 mm. With 6-edge shank to 13-mm drill chuck. Ideal suitable for the materials steel, stainless steel, aluminum, plastic and fiberglass.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)