• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita;DA332DZ;1-speed- Cordless angle drill;10.8 V;w/o battery, w/o charger

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cordless angle drill since 332 DZ without rechargeable battery

  • 18 V
  • max. Drill diameter (Wood/Steel) 12/10 mm
  • idle speed 0 - 1100 rpm

Technical specifications

Type

Since 332 DZ

Product type

Cordless angle drill

Features

w/o battery

w/o charger

Voltage

10.8 V

Transmission type

1-speed

Tool holder

Keyless drill chuck

Drill chuck clamping range

0,8 - 10 mm

Max. drill diameter

(Wood/Steel) 12/10 mm

Cable length

0 cm

Length

332 mm

Width

68 mm

Height

86 mm

Weight

1.3 kg

Idle speed

0 - 1100 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605130 Makita;DA332DZ;1-speed- Cordless angle drill;10.8 V;w/o battery, w/o charger

Description

Features

  • Lithium-ion technology
  • Right/left-handed rotation
  • motor brake
  • LED with after glow function.

Scope of delivery

  • Drill chuck key S10
  • PH bit 2 x 50.

Hints

Battery and charger not included. Please order separately. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 132.56*

More interesting products

(*All information is plus legal VAT)