• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDA351RTJ -Cordless angle drill 18 V

1/17
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 475.00 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless angle drill 18V

  • Max. drill bit Ø 25 mm

Technical specifications

  • Drill diameter steel: 10 mm
  • Width 93 mm
Product type

Cordless angle drill

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Drill chuck clamping range

1,5 - 10 mm

Max. drill diameter

25 mm

Operating voltage

18 V

Length

327 mm

Width

79 mm

Height

90 mm

Weight

1.9 kg

Weight, information

incl. rechargeable battery

Idle speed

0 - 1800 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316970 Makita DDA351RTJ -Cordless angle drill 18 V

Description

Handy battery angle drill with 18 V, which is equipped with a motor brake and a bright LED. The 4-pole motor in a compact design requires an application without loss of torque at low power consumption. The large paddle switch provides for an easy handling.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 502.57*

More interesting products

(*All information is plus legal VAT)