• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DDF485Z DDF485Z Cordless drill 18 V w/o battery, w/o charger

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

97 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless drill/driver

  • 18 V/ battery
  • Torque (max.) (details) Hard 50 Nm, Soft 27 Nm

Technical specifications

Product type

Cordless drill

Voltage

18 V

No. of power packs included

0

Idle speed (details)

1. Gear 0-500RPM
2. Gear 0-1.900 U/min

Max. torque

Hard 50 Nm

Soft 27 Nm

Max. drill diameter

(Wood/Steel) 38/13 mm

Drill chuck clamping range

1,5 - 13 mm

Features

w/o battery

w/o charger

Transmission type

2-speed

Weight

1700 g

Weight, information

incl. rechargeable battery

Width

79 mm

Height

255 mm

Length

169 mm

Dim

(L x W x H) 169 x 79 x 255 mm

Power supply (LOV)

rechargeable

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848385 Makita DDF485Z DDF485Z Cordless drill 18 V w/o battery, w/o charger

Description

Features

  • Brushless motor for more endurance, longer life and more compact design
  • With luminous double LED with pre and post-glow function
  • Especially handy through compact, short design
  • Finely adjustable speed
  • 2-speed metal planetary gears
  • 21-times speed adjustment plus drilling level.
  • This text is machine translated.

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)