• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DFR550RTJ DFR550RTJ Cordless screwdriver (+ screw magazine attachment) 18 V 5 Ah

1/16
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless screwdriver 18V

  • 18 V/5 Ah battery

Technical specifications

Product type

Cordless screwdriver (+ screw magazine attachment)

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Idle speed (details)

4000 U/min

Weight

3.12 kg

Weight, information

incl. rechargeable battery

Width

80 mm

Height

238 mm

Length

424 mm

Dim

(L x W x H) 424 x 80 x 238 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316971 Makita DFR550RTJ DFR550RTJ Cordless screwdriver (+ screw magazine attachment) 18 V 5 Ah

Description

Battery-operated magazine screwdriver with 18 V drive for taped screws. The long screw guide prevents the belt from tilting. The cordless screwdriver is suitable for 25 to 55 mm screws.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 643.57*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)