• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHR243RTJ SDS-Plus-Cordless hammer drill combo 18 V 5 Ah Li-ion

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DHR243RTJ SDS-Plus-Cordless hammer drill combo 18 V 5 Ah Li-ion

  • 18 V
  • Impact (max.) 2 J
  • Max. drill bit Ø (Wood/Steel) 27/13/24 mm

Technical specifications

Product type

Cordless hammer drill combo

Type

DHR 243 RTJ

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Technology

Li-ion

No. of power packs included

2

Operating voltage

18 V

Rotational speed range

0 - 950 U/min

Blow count (max.)

4700 /min

Impact (max.)

2 J

Max. drill diameter

(Wood/Steel) 27/13/24 mm

Tool holder

SDS-Plus

Transmission type

1-speed

Weight

0

Length

353 mm

Width

85 mm

Height

213 mm

Dim

(L x W x H) 353 x 85 x 213 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2134355 Makita DHR243RTJ SDS-Plus-Cordless hammer drill combo 18 V 5 Ah Li-ion

Description

DHR 243 RTJ cordless hammer drill combo for SDS-PLUS 18 V/5.0 Ah. With connection for dust extraction. DX02 Order No.: 195902-4. For drilling, hammer drilling as well as for chiselling. Brushless motor for more endurance, longer life and more compact design. 40-fold chisel adjustment. With quick-change drill chuck for cylindrical drill. With slip clutch. Technical details: Rechargeable Battery capacity: 5Ah, battery voltage: 18 V, drilling performance in concrete: 24 mm, drilling performance in wood: 27 mm, drilling performance in steel: 13 mm, idle speed: 0-950 min-1, idle impact rate: 0-4 .700 min-1, Width: 170 mm, Height: 238 mm, length: 350 mm, weight (including battery): 3.7 kg, vibration-drill metal: 2.5 m/s² K value, Vibration: 1.5 m/s², Vibration Chiselling with side handle: 11 m/s², Vibration Hammer drilling in concrete: 13 m/s², sound pressure level: 89 dB(A), suitable for: SDS-PLUS, single impact strength: 2 Joule. Delivery: 1 MAKPAC Gr.4, 2 battery-BL 1850, 18 V 5.0 Ah, Charger DC 18 RC.

This text is machine translated.

Scope of delivery

  • MAKPAC Gr.4
  • Rapid charger DC18RC
  • 2 x battery-BL 1850, 18V 5Ah
  • Quick-change chuck SDS+
  • Quick-change chuck
  • Depth gauge
  • Side handle 36
  • Contact protection cap
  • Grip holder
  • Hex screw M8 x 90.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 873.77*

More interesting products

(*All information is plus legal VAT)