• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHR281ZJ SDS-Plus-Cordless hammer drill combo 18 V w/o battery, w/o charger

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 399.00 / piece)
€ 399.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Makita DHR281ZJ SDS-Plus-Cordless hammer drill combo 18 V w/o battery, w/o charger

  • 18 V
  • Impact (max.) 2.8 J
  • Max. drill bit Ø (Wood/Steel) 32/13/28 mm

Technical specifications

  • Sound pressure level (LpA): 92dB(A)
  • Sound power levels (LWA): 103 dB (A)
  • Idle number punch: 0-5000 RPM.
Product type

Cordless hammer drill combo

Voltage

18 V

No. of power packs included

0

Operating voltage

18 V

Blow count (max.)

5000 /min

Impact (max.)

2.8 J

Max. drill diameter

(Wood/Steel) 32/13/28 mm

Tool holder

SDS-Plus

Features

w/o battery

w/o charger

Weight

4900 g

Weight, information

incl. rechargeable battery

Length

404 mm

Width

134 mm

Height

232 mm

Dim

(L x W x H) 404 x 134 x 232 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848383 Makita DHR281ZJ SDS-Plus-Cordless hammer drill combo 18 V w/o battery, w/o charger

Description

Features

  • With anti-vibration technology Avt
  • SoftNoLoad for less vibrations and accurate positioning of the chisel or drill bit
  • With SDS-PLUS quick-change chuck
  • Brushless motor for more endurance, longer life and more compact design
  • Environment-friendly and cost-saving 2x 18 V-drive
  • Slip Clutch protects the user with blocking of the tool
  • XPT-Xtreme Protect Technology. Optimum protection against dust and water spray even under tough conditions
  • Each battery a warning indicator for low battery capacity
  • For drilling, hammer drill and chisel
  • With LED.
  • This text is machine translated.

Hints

Battery and charger not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 637.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)