• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHR283ZJU SDS-Plus-Cordless hammer drill combo 18 V w/o battery, w/o charger

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Makita DHR283ZJU SDS-Plus-Cordless hammer drill combo 18 V w/o battery, w/o charger

  • 18 V
  • Impact (max.) 2.8 J
  • Max. drill bit Ø (Wood/Steel) 32/13/28 mm

Technical specifications

  • Sound pressure level (LpA): 92dB(A)
  • Sound power levels (LWA): 103 dB (A).
Product type

Cordless hammer drill combo

Voltage

18 V

No. of power packs included

0

Operating voltage

18 V

Rotational speed range

0-980 U/min

Impact (max.)

2.8 J

Max. drill diameter

(Wood/Steel) 32/13/28 mm

Tool holder

SDS-Plus

Features

w/o battery

w/o charger

Weight

5100 g

Weight, information

incl. rechargeable battery

Length

404 mm

Width

134 mm

Height

232 mm

Dim

(L x W x H) 404 x 134 x 232 mm

Factory colour

Multicolour

Idle speed

0..5000 1/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1848380 Makita DHR283ZJU SDS-Plus-Cordless hammer drill combo 18 V w/o battery, w/o charger

Description

Features

  • With anti-vibration technology Avt
  • SoftNoLoad for less vibrations and accurate positioning of the chisel or drill bit
  • AFT (Active Feedback sensing technology) stops the engine at block of the tool
  • Environment-friendly and cost-saving 2x 18 V-drive
  • Brushless motor for more endurance, longer life and more compact design
  • With SDS-PLUS quick-change chuck
  • Slip Clutch protects the user with blocking of the tool
  • XPT-Xtreme Protect Technology. Optimum protection against dust and water spray even under tough be
  • Each battery a warning indicator for low battery capacity
  • With LED
  • For drilling, hammer drill and chisel.
  • This text is machine translated.

Scope of delivery

  • 1x Makita DHR283ZJU cordless hammer drill
  • 1x additional handle
  • 1x depth stop
  • 1x machine cloth
  • 1x drill grease
  • 1x Makpac carrying case

Hints

Supplied without battery and charger (available as an option), without dust extraction.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 767.77*

More interesting products

(*All information is plus legal VAT)