• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHS661RTJU Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charger, in

1/17
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 635.00 / piece)
€ 635.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless handheld circular saw DHS661RTJU

  • 18 V

Technical specifications

  • Number of supplied batteries: 2
  • Charging duration: 45 min
  • Max. Tilt left / right: 0 / 50 °
  • Cutting power 50°: 37 mm
  • Max. Swivel range 50 °
  • Width 186 mm
  • Height: 250 mm
  • Sound pressure level (LpA): 93 dB(A)
  • Sound power level (LWA) 104 dB(A)
Product type

Cordless handheld circular saw

Features

incl. spare battery

incl. charger

incl. case

Saw blade diameter

165 mm

Bore Ø

20 mm

Battery voltage

18 V

Battery capacity

5.0 Ah

Operating voltage

18 V

Cutting depth (max.)

57 mm

Cutting depth (max.) (45°)

41 mm

Cutting depth (max.) (90°)

57 mm

Length

270 mm

Weight

3.2 kg

Weight, information

incl. rechargeable battery

Content

1 pc(s)

No. of power packs included

2

Idle speed

5000 U/min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386320 Makita DHS661RTJU Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charger, in

Description

Powerful and professional saw with brushless motor and motor brake. With AWS.
Cordless handheld circular saw with a very compact and short design. It is designed for saw blades with a diameter of 165 mm and achieves a max. cutting depth of 57 mm. The integrated blowing device keeps the interface clean, a bright double LED illuminates the workpiece. With AWS technology for automatic switch-on of the dust extraction.

This text is machine translated.

Scope of delivery

  • Cordless handheld circular saw DHS661RTJU
  • 2x BL battery 1850B
  • Rapid charger DC18RC
  • AWS radio adapter WUT01
  • Parallel guide
  • Suction supports
  • Contact protection cap
  • Hexagonal pin wrench
  • MAKPAC size 3
  • Thermoformed part for MAKPAC
  • Saw blade 165x1.4x20, 25Z EFFICIUT

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 924.77*

More interesting products

(*All information is plus legal VAT)