
Number
Total (€ 555.00 / piece)
€ 555.00
incl. VAT
14-day return policy included
Highlights & Details
Cordless handheld circular saw DHS660RTJ
- 18 V
Technical specifications
- Number of supplied batteries: 2
- Max. Tilt left / right: 0 / 50 °
- Cutting power 50°: 37 mm
- Max. Swivel range 50 °
- Width 186 mm
- Height: 250 mm
- Sound pressure level (LpA): 93 dB(A)
- Sound power level (LWA) 104 dB(A)
- Product type
Cordless handheld circular saw
- Features
incl. spare battery
incl. charger
incl. case
- Saw blade diameter
165 mm
- Bore Ø
20 mm
- Battery voltage
18 V
- Battery capacity
5.0 Ah
- Operating voltage
18 V
- Cutting depth (max.)
57 mm
- Cutting depth (max.) (45°)
41 mm
- Cutting depth (max.) (90°)
57 mm
- Length
270 mm
- Weight
3.2 kg
- Weight, information
incl. rechargeable battery
- Content
1 pc(s)
- No. of power packs included
2
- Technology
Li-ion
- Idle speed
5000 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2386319 Makita DHS660RTJ Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. spare battery, incl. charger, inc
Description
Powerful and compact professional saw with brushless motor and motor brake
Cordless handheld circular saw with a very compact and short design. It is designed for saw blades with a diameter of 165 mm and achieves a max. cutting depth of 57 mm. The integrated blowing device keeps the interface clean, a bright double LED illuminates the workpiece.
This text is machine translated.
Cordless handheld circular saw with a very compact and short design. It is designed for saw blades with a diameter of 165 mm and achieves a max. cutting depth of 57 mm. The integrated blowing device keeps the interface clean, a bright double LED illuminates the workpiece.
This text is machine translated.
Scope of delivery
- Cordless handheld circular saw DHS660RTJ
- 2x BL battery 1850B
- Rapid charger DC18RC
- Parallel guide
- Suction supports
- Contact protection cap
- Hexagonal pin wrench
- MAKPAC size 3
- Thermoformed part for MAKPAC
- Saw blade 165x1.4x20, 25Z EFFICIUT
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 844.77*
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































