• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DHW080ZK Pressure washer 55 bar

1/20
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 535.00 / piece)
€ 535.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Battery-operated high-pressure cleaner 2x18V (without battery, without charger) incl. water and transport box

  • Operating pressure (max.): 55 bar
  • Max. feed rate: 380 l/h

Technical specifications

  • Battery protection system: Yes
  • Battery system: LXT
  • Brushless motor: Yes
  • Running time 18 V / 6 Ah x2: 15 / 34 min.
  • Maximum pressure 80 bar
Product type

Pressure washer

Operating type

Rechargeable battery

Operating voltage

18 V

Operating pressure (max.)

55 bar

Max. feed rate

380 l/h

Hose length

5 m

Feed temperature

+40 °C

Weight

7.7 kg

Dim

(L x W x H) 438 x 218 x 269 mm

Length

438 mm

Width

218 mm

Height

269 mm

Operating pressure (min.)

30 bar

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483281 Makita DHW080ZK Pressure washer 55 bar

Description

Scope of delivery

  • Without battery!
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 765.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)