• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DTW450RTJ Cordless impact driver 440 Nm 18 V 5 Ah

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 585.00 / piece)
€ 585.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita DTW450RTJ Cordless impact driver 440 Nm 18 V 5 Ah

  • 18 V/5 Ah battery
  • Torque (max.) (details) 440 Nm;Screw Ø (max.) (details) M22

Technical specifications

Product type

Cordless impact driver

Voltage

18 V

Capacity (mAh, Ah)

5 Ah

Idle speed (details)

1600 U/min

Max. torque

440 Nm

Max. screw Ø

M22

Blow count

2200 /min

Tool holder

1/2" (12.5 mm) male square

Weight

3.4 kg

Weight, information

incl. rechargeable battery

Width

295 mm

Height

215 mm

Length

395 mm

Dim

(L x W x H) 395 x 295 x 215 mm

Power supply (LOV)

rechargeable

Description

A powerful 1/2" impact driver with a maximum torque of 440 Nm. Equipped with an LED work light for additional lighting. This device is ideal for applications that require a high tightening torque.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.