• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita TD110DSMJ TD110DSMJ Cordless impact driver 10.8 V 4 Ah Li-ion incl. rechargeables

1/14
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless impact driver 10.8V

  • 10.8 V/4 Ah;Li-ion batteryTorque (max.) (details) 110 Nm;Screw Ø (max.) (details) M12

Technical specifications

Product type

Cordless impact driver

Voltage

10.8 V

Capacity (mAh, Ah)

4 Ah

Technology

Li-ion

No. of power packs included

2

Idle speed (details)

2600 U/min

Max. torque

110 Nm

Max. screw Ø

M12

Blow count

3500 /min

Tool holder

1/4" (6.3 mm)

Features

incl. rechargeables

Weight

1.2 kg

Weight, information

incl. rechargeable battery

Width

295 mm

Height

110 mm

Length

395 mm

Dim

(L x W x H) 395 x 295 x 110 mm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316853 Makita TD110DSMJ TD110DSMJ Cordless impact driver 10.8 V 4 Ah Li-ion incl. rechargeables

Description

Compact and handy design for optimum device guidance. High tightening torque of up to 110 Nm. With LED work light for optimum illumination. Integrated temperature monitoring, overload protection and deep discharge protection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 259.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)