• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita DUB184RF DUB184RF Rechargeable battery Blower 18 V

1/13
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Base color: turquoise
Product type

Blower

Functions (garden blowers)

Blow function

Operating type

Rechargeable battery

Operating voltage

18 V

Technology

Li-ion

Capacity (mAh, Ah)

3 Ah

Weight

3 kg

Dim

(L x W x H) 825 x 160 x 285 mm

Length

825 mm

Width

160 mm

Height

285 mm

Battery voltage

18 V

No. of power packs included

1

Air speed

52.1 m/s

Sound pressure level

96 dBa

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317000 Makita DUB184RF DUB184RF Rechargeable battery Blower 18 V

Description

A compact 18 V battery-operated fan for removing leaves, dirt and sawdust, for example. Continuously adjustable air speed, continuous operation can be set via a locking lever. Compatible with DUB362Z accessories. Max. Air flow 52.1 m/s, air volume 780.0 m³/h.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 347.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)