• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita JR002GZ Cordless recipro saw JR002GZ w/o battery, w/o charger

1/16
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Product dimensions (LxWxH): 436x97x250 mm
Product type

Cordless recipro saw

Features

w/o battery

w/o charger

Upstroke (max.)

32 mm

Cutting depth (max.) (wood)

255 mm

Cable length

0 cm

Operating voltage

40 V

Content

1 pc(s)

Weight

4.6 kg

Weight, information

without rechargeable battery

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589283 Makita JR002GZ Cordless recipro saw JR002GZ w/o battery, w/o charger

User & Safety Instructions

User & Safety Instructions 2589283 Makita JR002GZ Cordless recipro saw JR002GZ w/o battery, w/o charger

Description

For cutting metal and wood. A relatively compact saw in its performance class. A counterweight mechanism significantly reduces vibration under load. Tool-free saw blade change and adjustment of the guide lug.

This text is machine translated.

Features

  • Saw blade change and adjustment of the guide lug without toolsThrough an electronic control, the brushless motor delivers an extended battery life.

Scope of delivery

  • With no rechargeable battery
  • Without charger

Hints

Supplied without Battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 394.99*

What kind of Recipro Saws are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)