• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita JV0600J Pendulum action jigsaw JV0600J incl. case 650 W

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pendulum action jigsaw 90mm

  • 650 W
  • Number of strokes (max.): 3100 /min
  • Upstroke (max.): 23 mm

Technical specifications

  • Max. Material thickness in steel 600 N/mm²: 10 mm
  • Swivel range: 45 °
Product type

Pendulum action jigsaw

Features

incl. case

650 W

Number of strokes (max.)

3100 /min

Upstroke (max.)

23 mm

Cutting depth (max.) (wood)

90 mm

Cutting depth (max.) (steel)

10 mm

Output power

650 W

Cable length

0 cm

Dim

(L x W x H) 236 x 77 x 199 mm

Length

236 mm

Width

77 mm

Height

199 mm

Weight

2.42 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2317149 Makita JV0600J Pendulum action jigsaw JV0600J incl. case 650 W

Description

A 650 W pendulum action jigsaw with three-stage pendulum movement plus neutral position. Tool-free change of saw blades Particularly low vibration for long work and low noise level. Electronically adjustable speed from 500 to 3,100 rpm. Stroke height 23 mm, has a max. cutting capacity of 90 mm in wood and 10 mm in steel. Comes in a MAKPAC.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 291.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)