• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita JV102DZ Cordless pendulum action jigsaw JV102DZ w/o battery 10.8 V

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Cordless pendulum action jigsaw JV 102 DZ

  • 10.8 V
  • strokes (max.): 3000/min
  • Upstroke (max.): 23 mm

Technical specifications

Product type

Cordless pendulum action jigsaw

Features

w/o battery

Battery voltage

10.8 V

Number of strokes (max.)

3000 /min

Upstroke (max.)

23 mm

Cutting depth (max.) (wood)

90 mm

Cutting depth (max.) (steel)

10 mm

Cable length

0 cm

Dim

(L x W x H) 237 x 76 x 186 mm

Length

237 mm

Width

76 mm

Height

186 mm

Weight

1.9 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1605161 Makita JV102DZ Cordless pendulum action jigsaw JV102DZ w/o battery 10.8 V

Description

Features

  • Lithium-ion technology
  • With 3-fold pendulum action setting plus neutral position
  • blowing function
  • Tool-free change of saw blades
  • Base plate on both sides by 45° can be tilted
  • Integrated LED
  • Brushless motor.

Scope of delivery

  • 6-KT pin spanner 3 mm
  • Jig Saw blade B-10
  • Sliding block plastic
  • Protective cover
  • Extraction connectors.

Hints

Battery and charger not included. Please order separately. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)