• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita JV103DZ Cordless pendulum action jigsaw JV103DZ w/o battery 10.8 V

1/13
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless pendulum action jigsaw 12V

  • 10.8 V
  • Number of strokes (max.): 3000 /min
  • Upstroke (max.): 23 mm

Technical specifications

  • Max. Material thickness in steel 400 N/mm²: 10 mm
Product type

Cordless pendulum action jigsaw

Features

w/o battery

Battery voltage

10.8 V

Number of strokes (max.)

3000 /min

Upstroke (max.)

23 mm

Cutting depth (max.) (wood)

90 mm

Cutting depth (max.) (steel)

10 mm

Cable length

0 cm

Operating voltage

10.8 V

Dim

(L x W x H) 237 x 76 x 206 mm

Length

237 mm

Width

76 mm

Height

206 mm

Weight

2 kg

Weight, information

incl. rechargeable battery

Technology

Li-ion

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2316841 Makita JV103DZ Cordless pendulum action jigsaw JV103DZ w/o battery 10.8 V

Description

Powerful saw with three-stage pendulum stroke adjustment and tool-free saw blade change. The stroke rate can be adjusted between 800 and 3,000 rpm using the adjustment wheel. The stroke height of 23 mm allows a cutting capacity of 90 mm for wood and 10 mm for steel.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)