• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita LD080P Laser range finder Tripod 80 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Distance meter LD080P

  • Reading range 0.05 m - 80 m
  • Accuracy ± 1.5 mm;IP54

Technical specifications

  • Temperature range: -10 to 50 °C
Product type

Laser range finder

Min. reading range

0.05 m

Max. reading range

80 m

Accuracy ±

1.5 mm

Units of measurement

m

Functions

Timer function

Volume calculator

Area calculator

Indirect measurement (trigonometric)

Weight

140 g

Weight, information

without cable

IP54

Memory

20

Dim

(L x W x H) 117 x 57 x 32 mm

Width

57 mm

Height

32 mm

Length

117 mm

Features

Tripod

Type

LD080P

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386246 Makita LD080P Laser range finder Tripod 80 m

Description

Accurate measurements up to 80 m and 360 degree measurements
A small distance meter for precise measurements up to 80 m at the touch of a button. A handy pocket-sized design for distance measurement, area, volume, circumference, 2-/3 points Pythagoras, Partial height, unplug and timer. With twenty memory locations and threads for use with a tripod. 3-line display Including batteries

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.97*

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)