• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Maktrak P-91051 Bit set Tool box (empty) (L x W x H) 596 x 387 x 85 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 596 x 387 x 85 mm

Product type

Tool box (empty)

Car phone holder features

stackable

Range of uses

Bit set

Volume

8.14 l

Material

Polymer

Length

596 mm

Height

85 mm

Width

387 mm

Depth

400 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3476840 Makita Maktrak P-91051 Bit set Tool box (empty) (L x W x H) 596 x 387 x 85 mm

User & Safety Instructions

User & Safety Instructions 3476840 Makita Maktrak P-91051 Bit set Tool box (empty) (L x W x H) 596 x 387 x 85 mm

Description

The MAKTRAK Organizer flat M offers 8.14 L storage space. With transparent rib cover, 11 modular bins and Ideal dividers for small parts. Robust, stackable and perfect for the Maktrak system – optimum for screws, bits & accessories.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)