• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Maktrak P-91001 Universal Trolley box (empty) (L x W x H) 565 x 1011 x 295 mm

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 369.00 / piece)
€ 369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Dim

(L x W x H) 565 x 1011 x 295 mm

Product type

Trolley box (empty)

Car phone holder features

Casters

Range of uses

Universal

Volume

81.9 l

Factory colour

Petrol

Length

565 mm

Height

295 mm

Width

1011 mm

Weight

17.4 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3476453 Makita Maktrak P-91001 Universal Trolley box (empty) (L x W x H) 565 x 1011 x 295 mm

User & Safety Instructions

User & Safety Instructions 3476453 Makita Maktrak P-91001 Universal Trolley box (empty) (L x W x H) 565 x 1011 x 295 mm

Description

The MAKTRAK Trolley toolbox L is the portable assistant with a volume of 81.9 liters and a load capacity of up to 113 kg. Horizontal design, Gecko grille for easy loading, 23 cm diameter all-terrain wheels and Ideal for long tools, chargers and battery chargers modular expandable and extremely robust.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)