• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Maktrak P-91039 Trades person Tool box (empty) (L x W x H) 562 x 387 x 161 mm

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 562 x 387 x 161 mm

Product type

Tool box (empty)

Range of uses

Trades person

Volume

18.41 l

Material

Polymer

Length

562 mm

Height

161 mm

Width

387 mm

Depth

562 mm

Weight

4.312 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3476458 Makita Maktrak P-91039 Trades person Tool box (empty) (L x W x H) 562 x 387 x 161 mm

User & Safety Instructions

User & Safety Instructions 3476458 Makita Maktrak P-91039 Trades person Tool box (empty) (L x W x H) 562 x 387 x 161 mm

Description

The MAKTRAK toolbox M offers 18.41 liters of storage space and a load capacity of up to 34 kg. It includes a deep storage compartment for hand tools and a flat tray with variable compartments for small parts. Robust, compact and Ideal as a stand-alone module or part of a Makrak system.
FEATURES & BENEFITS

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)