• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita MP001GZ Compressor 11.1 bar

EAN:
Part number:
Item no:
1/30
Fast track dispatch on Fri 23 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Battery protection system: Yes
  • Battery system: XGT
  • Accumulator type Li-ion
  • Air flow 24 l/min.
  • Hose length 0.65 m
Dim

(L x W x H) 35.1 x 10.8 x 23.1 cm

Product type

Compressor

Max. operating pressure

11.1 bar

Operating voltage

40 V

Weight

3.5 kg

Width

10.8 cm

Height

23.1 cm

Length

35.1 cm

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483225 Makita MP001GZ Compressor 11.1 bar

Description

Scope of delivery

  • Without battery!
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 343.96*

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)