• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita P-35075 P-35075 Hole saw 92 mm cobalt 1 pc(s)

Product type
Hole saw
Drill hole Ø
92 mm
Material
HSSE-Co 8
Material suitability
Plastic
Stainless steel (non-corrosive)
Steel
Aluminium
Wood
Working length
38 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

92 mm

Material

HSSE-Co 8

Material properties

cobalt

Material suitability

Plastic

Stainless steel (non-corrosive)

Steel

Aluminium

Wood

Working length

38 mm

Tool holder

13 mm

Weight

339 g

(Ø)

92 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3432887 Makita P-35075 P-35075 Hole saw 92 mm cobalt 1 pc(s)

Description

The universally used HSS bi-metal hole saw with 8% cobalt alloy guarantees high durability and cutting speed with its innovative tooth geometry in steel, stainless steel, aluminum, wood and plastic. For use in drilling machines with a drill chuck of up to 13 mm mounting.• Ø 92mm • depth of cut 38mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)