• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita PF1110 PF1110 Effluent sump pump PG connector 15000 l/h 10 m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Submersible Pump PF1110

  • The clear water and dirty water drainage
  • Low wear pump impeller
  • Brushless motor with thermal protection switch

Technical specifications

Product type

Effluent sump pump

Features

PG connector

Max. delivery head

10 m

Max. feed rate

15000 l/h

Max. discharge pressure

1 bar

Operating voltage

230 V

Power consumption (P1)

1100 W

Pressure connection

50 mm

Max. size of solids

35 mm

Immersion depth

5 m

Float switch

Yes

Overload protection

Yes

Length

160 mm

Width

185 mm

Height

335 mm

Dim

(L x W x H) 160 x 185 x 335 mm

Weight

5.90 kg

IP68

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1435869 Makita PF1110 PF1110 Effluent sump pump PG connector 15000 l/h 10 m

User & Safety Instructions 1435869 Makita PF1110 PF1110 Effluent sump pump PG connector 15000 l/h 10 m

User & Safety Instructions 1435869 Makita PF1110 PF1110 Effluent sump pump PG connector 15000 l/h 10 m

Description

If waste water from cellars or garden ponds to be pumped, the robust Makita submersible pumps is the best choice. You can also particles up to 35 mm wegpumpen. The Float stops the pump at low water level, so that the pump does not run dry.

This text is machine translated.

Features

  • Long-lasting, rust-free stainless steel housing
  • Float switch with automatic function
  • Robust handle for easy transport

Scope of delivery

  • Connection piece.
  • PF0610 additional hose nozzle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)