• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Router RP1111CJFA RP1111CJFA incl. accessories 1100 W

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 529.00 / piece)
€ 529.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Router 1,100 W incl. D-53556 12-part milling cutter set in the MAKPAC

  • 1100 W
  • Lift height: 57 mm
  • Collet diameter: 8 mm

Technical specifications

  • Cable length 4 mProduct height 260 mm
Product type

Router

Features

incl. accessories

1100 W

Lifting height

57 mm

Collet diameter

8 mm

Operating voltage

230 V

Length

11 cm

Width

26.9 cm

Weight

3.3 kg

Idle speed

8000 - 27500 U/min

Documents & Downloads

Datasheet

Datasheet 2589198 Makita Router RP1111CJFA RP1111CJFA incl. accessories 1100 W

User & Safety Instructions

User & Safety Instructions 2589198 Makita Router RP1111CJFA RP1111CJFA incl. accessories 1100 W

Description

A compact router with a powerful 1,100 W motor for milling cutters with an 8 mm shank diameter. Convenient depth stop locking by pressing a button and 3-stage turret depth setting. With soft start-up and 5-stage adjustable speed. The anti-restart function prevents the machine from starting unintentionally after a voltage interruption.

This text is machine translated.

Features

  • The anti-restart function prevents the machine from starting unintentionally after a voltage interruptionWith soft start-upCompact and handy designDepth setting for presize milling applications

Scope of delivery

  • Router
  • Adapter for guide rail
  • Parallel guide
  • Collet chuck 8mm
  • Guide sleeve 12.0 mm
  • Single-ended open ring spanner SW17
  • MAKPAC size 3
  • Thermoformed part for MAKPAC
  • Milling cutter set 8mm, 12 pieces
  • Suction pipe
  • Suction supports

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)