• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita Router RP2302FC07 RP2302FC07 2300 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Makita RP2302FC07 Router 2,300 W in MAKPAC

  • 2300 W
  • Collet diameter: 12 mm

Technical specifications

  • Cable length 4 m
Product type

Router

2300 W

Collet diameter

12 mm

Length

15.5 cm

Width

29.4 cm

Weight

6.2 kg

Idle speed

9000 - 22000 U/min

Height

32.7 cm

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2859935 Makita Router RP2302FC07 RP2302FC07 2300 W

User & Safety Instructions

User & Safety Instructions 2859935 Makita Router RP2302FC07 RP2302FC07 2300 W

Description

Powerful router with a 2,300 W motor for professional use. A constant electronics keeps the speed under load constant. Variable speed control for many applications. Quickly adjustable and high immersion depth of 0 - 70 mm with precise micro control as well as three pre-set depth stops. Extra-large ball-bearing for a longer service life of the tool.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)