• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UC012GZ Rechargeable battery Chainsaw w/o battery, w/o charger Blade length 400 mm

1/20
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cordless chainsaw 40V max. (without battery, without charger)

  • Low weight for gentle work on forcesLarge viewing window allows quick checking of the oil levelAuto stop functionIPX4 water resistance during battery operation

Technical specifications

  • Product dimensions (L x W x H): 446 x 233 x 274 mm
Product type

Chainsaw

Operating type

Rechargeable battery

Blade length

400 mm

Features

w/o battery

w/o charger

Weight

6 kg

Weight, information

without rechargeable battery

Oil tank volume

260 ml

Chain speed

25.5 m/s

Chain pitch

3/8" (9,52 mm)

Length

400 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2589298 Makita UC012GZ Rechargeable battery Chainsaw w/o battery, w/o charger Blade length 400 mm

User & Safety Instructions

User & Safety Instructions 2589298 Makita UC012GZ Rechargeable battery Chainsaw w/o battery, w/o charger Blade length 400 mm

Description

Powerful as a 42 cm³ petrol chainsaw. Professional cutting set 80TXL increases the battery life and the cutting speed by up to 30%. Captive nuts for rail mounting. Main switch with automatic switch-off function protects the battery and prevents an unintentional switch-on.

This text is machine translated.

Scope of delivery

  • Cordless chainsaw
  • With no rechargeable battery
  • Without charger
  • Star rail
  • Saw chain
  • Saw chain protection
  • Wrench 13-16

Hints

Supplied without Battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 588.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)