• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UH004GD Rechargeable battery Hedge trimmer 40 V Li-ion 600 mm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 795.00 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Battery protection system: YesBattery system: XGTBrushless motor: Yes
Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

600 mm

Battery voltage

40 V

Weight

4.7 kg

No. of strokes

5000 U/min

Cut width

23.5 mm

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483244 Makita UH004GD Rechargeable battery Hedge trimmer 40 V Li-ion 600 mm

Description

The cordless brushless hedge trimmer is ideal for cutting branches, thin branches or dense hedges. With 3 speed settings for optimum speed control and reverse rotation for easy release with a blocked knife. The soft grip provides for a comfortable and secure hold.

This text is machine translated.

Features

  • Optimal blade shape for clean cuttingSafety switchWith soft grip for comfortable and secure hold With motor brakeDeep discharge protection. The device switches off automatically when the battery is low.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 840.97€ 838.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)