• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UH005GD Rechargeable battery Hedge trimmer 40 V Li-ion 750 mm

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 959.00 / piece)
€ 959.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery protection system: YesBattery system: XGTBrushless motor: Yes
Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

750 mm

Battery voltage

40 V

Weight

4.9 kg

No. of strokes

5000 U/min

Cut width

23.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483246 Makita UH005GD Rechargeable battery Hedge trimmer 40 V Li-ion 750 mm

Description

The cordless brushless hedge trimmer is ideal for cutting branches, thin branches or dense hedges. With 3 speed settings for optimum speed control and reverse rotation for easy release with a blocked knife. The soft grip provides for a comfortable and secure hold.

This text is machine translated.

Features

  • Powerful and effective like a petrol deviceOptimal blade shape for clean cuttingWetGuard for protection against all-sided splash waterMaximum running time at full battery charge is equal to or longer than when the fuel tank is fullSafety switchConstant electronics for a constant speed even under loadReverse rotation releases the knife if it is blocked by thick branches

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,012.97€ 1,010.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)