• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UH005GZ Rechargeable battery Hedge trimmer 40 V Li-ion 750 mm

1/10
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 559.00 / piece)
€ 559.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery protection system: YesBattery system: XGTBrushless motor: Yes
Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

750 mm

Battery voltage

40 V

Weight

4.9 kg

No. of strokes

5000 U/min

Cut width

23.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483245 Makita UH005GZ Rechargeable battery Hedge trimmer 40 V Li-ion 750 mm

Description

Scope of delivery

  • Without battery!
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 598.97€ 596.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)