• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UH006GD Rechargeable battery Hedge trimmer 40 V Li-ion 600 mm

1/19
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 925.00 / piece)
€ 925.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery protection system: YesBattery system: XGTBrushless motor: Yes
Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

600 mm

Battery voltage

40 V

Weight

4.9 kg

No. of strokes

4000 U/min

Cut width

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483248 Makita UH006GD Rechargeable battery Hedge trimmer 40 V Li-ion 600 mm

Description

The brushless cordless hedge trimmer is particularly suitable for recut of highly balanced hedges, thick branches up to Ø 25 mm are no problem for the machine thanks to the new blade shape. With three speed settings and reverse operation if there is a blockage. The soft grip provides for a comfortable and secure hold.

This text is machine translated.

Features

  • Powerful and effective like a petrol deviceOptimal blade shape for clean cuttingWetGuard for protection against all-sided splash waterMaximum running time at full battery charge is equal to or longer than when the fuel tank is fullSafety switchConstant electronics for a constant speed even under loadReverse rotation releases the knife if it is blocked by thick branches

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 964.97€ 962.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)