• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UH006GZ Rechargeable battery Hedge trimmer 40 V Li-ion 600 mm

1/20
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Battery protection system: YesBattery system: XGTBrushless motor: Yes
Product type

Hedge trimmer

Operating type

Rechargeable battery

Technology

Li-ion

Blade length

600 mm

Dim

(W x H) 223 mm x 191 mm

Battery voltage

40 V

Weight

4.9 kg

No. of strokes

4000 U/min

Cut width

25 mm

Height

191 mm

Width

223 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2483247 Makita UH006GZ Rechargeable battery Hedge trimmer 40 V Li-ion 600 mm

Description

Scope of delivery

  • Without battery!
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 564.97€ 562.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)