• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita UP100DZ UP100DZ Lopper

1/18
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 885.00 / piece)
€ 885.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Makita UP100DZ UP100DZ Lopper

  • XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
  • LED indicator on the front of the housing, directly in the field of view, which can be used to check the condition of the machine

Technical specifications

Product type

Lopper

Features

w/o battery

Weight

890 g

Battery voltage

12 V

No. of power packs included

0

Technology

Li-ion

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2884189 Makita UP100DZ UP100DZ Lopper

Description

The battery-powered lopper offers the possibility to adjust the opening angle of the blade and the overlapping in the closed state - for a quick operation, depending on the application. The built-in brushless motor permits a narrow ergonomic hand grip and the low total weight. Easy operation with two membrane buttons as well as simple oiling of the knife (no dismantling needed).

This text is machine translated.

Scope of delivery

  • Makita UP100DZ battery branch shears
  • Belt holster
  • Oil
  • Grinding stone
  • Socket wrench SW13
  • Hexagonal pin spanner 2.5 mm.
  • Hexagonal pin spanner 4 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)