• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Makita VC009GZ01 VC009GZ01 Cordless backpack vacuum cleaner w/o battery

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

40V cordless backpack vacuum cleaner (max.) with AWS (without battery, without charger)

  • With HEPA filter for effective filter performanceThree-stage suction power setting with memory functionBrushless, maintenance-free and durable motor

Technical specifications

Product type

Cordless backpack vacuum cleaner

Noise emission

72 dBa

Collector

2 l

Power supply (LOV)

rechargeable

Features

w/o battery

Cable length

0 cm

Width

151 mm

Height

376 mm

Depth

233 mm

Air flow rate

1.9 m³/min

Filter system

HEPA

Dim

(W x H x D) 151 x 376 x 233 mm

Weight

4.3 kg

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2631800 Makita VC009GZ01 VC009GZ01 Cordless backpack vacuum cleaner w/o battery

User & Safety Instructions

User & Safety Instructions 2631800 Makita VC009GZ01 VC009GZ01 Cordless backpack vacuum cleaner w/o battery

Description

A strong and low-noise battery backpack vacuum cleaner with 40 V max. drive. With Auto-start Wireless System (AWS) Interface: Vacuum cleaner starts/stops automatically with paired machine. Three-stage suction power setting as well as size-adjustable and padded shoulder strap. With HEPA filter for effective filter performance.

This text is machine translated.

Scope of delivery

  • With no rechargeable battery
  • Without charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 405.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)