• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 1080p Wireless HDMI-Präsentationsset mit HDMI-Empfänger und HDMI Sender-Dongle Wireless HDMI (set) 30 m 5150 k

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan 1080p wireless HDMI display presentation set with HDMI transmission module 2-piece set with HDMI receiver and HDMI transmitter dongle

  • Duplicates or expands the screen of your HDMI device wirelessly to an HDMI TV, projector or monitor
  • Quick and easy pairing, Ideal for presentations, professional training and video streaming without cable clutter
  • Complete set of HDMI receiver module and HDMI transmitter module; does not require Wi-Fi, Ethernet or screen sharing technologies such as AirPlay, Miracast, Google Cast, WiDi or Samsung® Smart View
  • Compatible with HDMI-enabled laptops, PCs and other devices, including Apple® MacBook®, Chromebook™, game consoles and DVD/Blu-ray players
  • One receiver supports up to six channels, so that several users can connect their laptops to the screen and easily switch between the devices during common presentations

Technical specifications

Product type

Wireless HDMI (set)

Frequency

5150 kHz

5250 MHz

Interfaces (input)

HDMI™

Interfaces (output)

HDMI™

USB type A

Video resolution

1920 x 1080 Pixel

Range (max.)

30 m

Factory colour

Black

Weight

70 g

Length

62 mm

Width

62 mm

Height

15 mm

Dim

(L x W x H) 62 x 62 x 15 mm

Power supply (LOV)

not required

via USB

Switch function

Key

Version

Adapter

Type A

HDMI plug

Type B

HDMI plug

Cable use

TV/monitor

Connection type

HDMI

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630434 Manhattan 1080p Wireless HDMI-Präsentationsset mit HDMI-Empfänger und HDMI Sender-Dongle Wireless HDMI (set) 30 m 5150 k

Description

Wireless HDMI display adapter set: Share the screen from your HDMI laptop or another device on an HDMI screen or projector - Ideal for presentations
The Manhattan 1080p wireless HDMI display presentation set enables the display of your HDMI device on any TV, projector or monitor with an HDMI port. Mirror or expand your image on the external display completely without annoying cable mess - perfect for presentations, trainings and video streaming.

Quick and easy setup - no drivers or additional technology required
This adapter set was developed for easy operation and offers a fast, easy setup, completely without WLAN, Ethernet or screen-sharing technologies like AirPlay, Miracast or Google Cast. The receiver is a slim, 60 cm long HDMI on USB A-cable, which you simply connect to the ports of your display.

Wide compatibility with HDMI devices
The transmitter module is fully compatible with many HDMI devices such as laptops, Apple® MacBook® or Chromebook™. Plug & Play makes the installation very easy. Whether you're using Windows®, MacOS® or Chrome OS™s, Full HD resolution delivers clear, sharp images up to 1080p@60Hz.

Supports several users for joint presentations - connect up to six transmission modules
Ideal for team environments: This adapter set supports up to six transmitters on a single receiver, allowing multiple users to switch between devices easily during team presentations. Thanks to its compact and portable design, the adapter fits into any pocket - perfect for meetings or on the move. In this way you remain flexible for presentations always and everywhere. Extend your setup with our additional USB-C transmitter modules #208437 and HDMI-transmitter modules #208444.

Reliable radio range for large rooms
With a reliable wireless range of up to 30 m you can share the media without any problem even in larger rooms.

General
Supported resolutions: 480p/576i/720p/1080i/1080p
Transmitter: Power supply via HDMI (optional USB-C power port if power supply is not sufficient)
Receiver: Power supply via USB-A.
IEEE 802.11a/n wireless standard
Radio frequency band 5150-5250 MHz
Encryption:AES128
WPA2 protocol

Connections/keys
1 x 19-pin HDMI plug (transmitter)
1 x 16-pin USB-C socket as 5.0 V/1.0-3.0 A power input (transmitter)
1 x coupling button (transmitter)
1 x 19-pin HDMI plug (receiver)
1 x 4-pin USB-A plug (receiver)

Physical details:
Dimensions transmitter (L x W x H) 62 x 62 x 15 mm
Receiver dimensions (L x W x H) 600 x 19 x 10 mm
Net weight set 70 g
Housing: Plastic

Ambient conditions
Operating ambient temperature 0 - 40°C.
Ambient temperature during storage: -20°C - 60°C.
Humidity (non-condensing):20 - 90%

This text is machine translated.

Scope of delivery

  • Wireless HDMI Adapter / HDMI transmitter
  • Wireless HDMI Adapter / HDMI receiver
  • USB-A to USB-C power cable, 0.9 m
  • User manual.

System requirements

  • Windows 7/8.1/10/11
    Linux
    Chrome OS
    MacOS

What kind of AV Senders are you looking for?

More interesting products

(*All information is plus legal VAT)