• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Manhattan 462211 Laptop raiser VESA mount compatibility

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Manhattan notebook bracket for VESA mounting Rack for a laptop from 11" to 17" and up to 4 kg

  • Ergonomic workplace optimization, keeps your notebook at eye-level and your desk freeCan be mounted on a monitor bracket with VESA standards 75x75 and 100x100Holder with extendable arms for a laptop from 11" to 17" and up to 4 kgNon-slip rubber pads hold your device firmly in place and protect it against scratchesContains straps for fixing your device on the holder for additional safety

Technical specifications

Product type

Laptop raiser

Features

VESA mount compatibility

Suitable for

27,9 cm (11")

29,5 cm (11,6")

30,5 cm (12")

30,7 cm (12,1")

31,0 cm (12,2")

31,2 cm (12,3")

31,8 cm (12,5")

32,8 cm (12,9")

33,0 cm (13")

33,8 cm (13,3")

34,3 cm (13,5")

35,6 cm (14")

35,8 cm (14,1")

38,1 cm (15")

39,1 cm (15,4")

39,6 cm (15,6")

40,6 cm (16")

41,7 cm (16,4")

43,2 cm (17")

Show more
Material

Plastic

Steel

Weight

550 g

Width

305 mm

Height

58 mm

Factory colour

Black

Dim

(L x W x H) 235 x 305 x 58 mm

Length

235 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2751103 Manhattan 462211 Laptop raiser VESA mount compatibility

Description

VESA mount for laptops – this ergonomic workplace optimizer will bring your notebook to eye levelOptimise your workplace and your productivity by placing your notebook over your desk. The positioning at eye level improves your sitting position, WAS reduces back and neck pain significantly. Attach the holder to a single monitor arm, for example, to B. Type while standing or on a dual arm with a monitor for a dual display workstation. The integration of your laptop as a full-fledged second screen makes multi-tasking with several windows much more productive and strains the eyes less. This VESA mount is best suitable for use with a fully movable gas pressure monitor arm (available from Manhattan), with which you have maximum flexibility and special comfort when fine tuning.Maximum compatibility and securityThis laptop holder can be attached to any VESA-conformal 75x75/100x100-holder and supports all notebook brands from 11" to 17" as well as up to 4 kg, e.g. B. HP®, Apple® MacBook® Pro/Air, Lenovo® ThinkPad®, Asus®, Dell®, Acer®, LG®, MSI®, Samsung® and more. It is Ideal for confined work environments such as small desks where it takes up less space.Air flow keeps your device coolThe open design with X-shaped storage provides for air circulation and prevents overheating of your laptop, much more efficient than placing it flat on the table or even on a sofa. This enables your hardware a higher performance and a longer life.

This text is machine translated.

Features

  • Dimensions (L x W x H) 235 x 305-440 x 58 mmNet weight: 550 gGross weight 850 gMaterial: Steel and plasticVESA standard: 75x75, 100x100Carry load: 4 kg

Scope of delivery

  • Notebook bracket for VESA mountingTwo safety beltsMounting material and instructions

What kind of Laptop Stands, Laptop Coolers are you looking for?

More interesting products

(*All information is plus legal VAT)