• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marmitek Split 312 2 ports HDMI splitter 3D playback mode 3840 x 2160 p Silver

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Split 312 UHD - HDMI splitter, 1 on / 2 off (also for Ultra HD)

  • Supports HDCP 2.2 for the playing of a protected 4K Ultra HD content.
  • Distribute your HDMI signal on 2 tvs or projectors.
  • A repositioning the HDMI cable is not necessary any longer, if you want to play on another screen to watch movies or games.
  • Enables image and sound of your digital TV decoders, satellite receiver, game computer or Blu-ray player on 8 screens (TV or projector) at the same time.
  • Suitable for Ultra HD 4k, Full HD 1080p and all 3D data.
  • Supports HD audio systems and all other, common audio formats.
  • You can determine with the unique EDID switch if desired itself the maximum video resolution at the HDMI output.
  • 'HDMI' logo with the text 'High Definition Multimedia Interface' underneath.<br><br>(Note: While this appears to be a direct English translation already, I've ensured it uses British English spelling and conventions.)

Technical specifications

  • UHD (3840 x 2160 pixels)
Product type

HDMI splitter

Supported monitors

2

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

2 x

Interfaces (output)

HDMI™

Resolution (max.)

3840 x 2160 p

Power supply (LOV)

via PSU

Distributor/switch features

3D playback mode

Factory colour

Silver

Weight

60 g

Width

60 mm

Height

19 mm

Depth

87 mm

Dim

(W x H x D) 60 x 19 x 87 mm

Port

2 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1344097 Marmitek Split 312 2 ports HDMI splitter 3D playback mode 3840 x 2160 p Silver

Description

You can share the HDMI signal and play it on 2 tvs/projectors from

With the Split 312, you can use the HDMI signal from your decoder or any other HDMI source to 2 tvs. Ideal if you at the same time the same presentation or want to transfer the same movie on 2 screens. Since the switch 4K2K and 3D supports, it can be connected to your (n) Ultra HD television.

This text is machine translated.

Features

  • The auto scaling function automatically detects the highest possible resolution of your display and can play 2 different video resolutions at the same time (1080p and 4k2k)
  • Suitable for 4k 2K Ultra HD, 1080p Full-HD 1080p and all 3D data.
  • Supports high-definition LPCM 7.1CH, Dolby TrueHD and DTS-HD Master Audio

Scope of delivery

  • HDMI splitter
  • power adapter / 150 cm

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)