• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Marquardt 2410.1001 Foot switch 250 V AC 6 A 1-pedal 2 makers 1 pc(s)

Product type
Foot switch
Functions
momentary
Operation type
1-pedal
Switch position
2 x Off/(On)
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 88.73 / piece)
€ 88.73
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marquardt 2410.1001 Foot switch 250 V AC 6 A 1-pedal 2 makers 1 pc(s)

  • 'ENEC 10' logo demonstrates certification according to European standards for electronic products and their safety.

Technical specifications

  • ENEC approved
Product type

Foot switch

Casing/button colour

Black

Functions

momentary

Operation type

1-pedal

Switch position

2 x Off/(On)

Contact type

2 makers

Material

Polyamide

Connection

CEE 7/4 plug

Cable length

3.00 m

Switching voltage

250 V AC

Switching current (max.)

6 A

Length

196 mm

Width

100.5 mm

Height

45.5 mm

Content

1 pc(s)

Dim

(L x W x H) 196 x 100.5 x 45.5 mm

Switching current (inductive)

2.5 A

Type

2410.1001

Type

2 x Off/On

Switching current

6 (2.5) A

Type

2410.1001

Connection

Manufactured with protective contact plug and - clutch

Documents & Downloads

Datasheet

Datasheet 703114 Marquardt 2410.1001 Foot switch 250 V AC 6 A 1-pedal 2 makers 1 pc(s)

User & Safety Instructions

User & Safety Instructions 703114 Marquardt 2410.1001 Foot switch 250 V AC 6 A 1-pedal 2 makers 1 pc(s)

Description

Stable and skid-proof thermoplastic housing with rubber feet.

More interesting products

(*All information is plus legal VAT)