
Martin Kaiser 753/sw IEC connector 753 Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 1.99 / piece)
€ 1.99
incl. VAT
14-day return policy included
Highlights & Details
Martin Kaiser 753/sw IEC connector 753 Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
Our service for you
Technical specifications
- 3-pin
- Safety standard: CEE.
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug, vertical mount
- Total no. of pins
2 + PE
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
753/sw
- Fitting type (details)
Snap-in 1 mm pitch
- Number of pins
2
- RoHS-compliant
Yes
- Series
753
- Temperature range
70 ° °C
- Type
753/sw
- Leading contact (PE)
Yes
- Pins
3
- Connection
4.8 mm male spade connector
Documents & Downloads
Datasheet
Datasheet 612545 Martin Kaiser 753/sw IEC connector 753 Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
Information
Information 612545 Martin Kaiser 753/sw IEC connector 753 Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
Description
Features
- AMP 4.8 mm plug connections for all 3 plugs.


































