• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Martin Kaiser 781/gr IEC connector 781 Plug, vertical mount Total number of pins: 2 + PE 10 A Grey 1 pc(s)

1/2
Product type
IEC connector
Plug standard (IEC 60320)
C14
Connector type
Plug, vertical mount
Total no. of pins
2 + PE
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Martin Kaiser 781/gr IEC connector 781 Plug, vertical mount Total number of pins: 2 + PE 10 A Grey 1 pc(s)

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'ENEC 13' logo design on a black background.
  • 'Three-pin IEC C13 power connector, commonly used for computer and monitor cables, with a rectangular shape and bevelled corners.'

Technical specifications

  • 3-pin with mounting holes and ground contact.
Product type

IEC connector

Plug standard (IEC 60320)

C14

Connector type

Plug, vertical mount

Total no. of pins

2 + PE

Connection

Type C CEE 7/16 plug 4.8 mm

Nominal voltage

250 V

Factory colour

Grey

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Manufacturer part #

781/gr

Fitting type (details)

Flange mounting

Number of pins

2

RoHS-compliant

Yes

Series

781

Temperature range

70 ° °C

Type

781/gr

Leading contact (PE)

Yes

Pins

3

Connection

4.8 mm male spade connector

Documents & Downloads

Datasheet

Datasheet 612960 Martin Kaiser 781/gr IEC connector 781 Plug, vertical mount Total number of pins: 2 + PE 10 A Grey 1 pc(s)

Information

Information 612960 Martin Kaiser 781/gr IEC connector 781 Plug, vertical mount Total number of pins: 2 + PE 10 A Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)