
Martin Kaiser 781/ws IEC connector 781 Plug, vertical mount Total number of pins: 2 + PE 10 A White 1 pc(s)
Product type
IEC connector
Plug standard (IEC 60320)
C14
Connector type
Plug, vertical mount
Total no. of pins
2 + PE
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Martin Kaiser 781/ws IEC connector 781 Plug, vertical mount Total number of pins: 2 + PE 10 A White 1 pc(s)
Our service for you
Technical specifications
- 3-pin with mounting holes and ground contact.
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug, vertical mount
- Total no. of pins
2 + PE
- Connection
Type C CEE 7/16 plug 4.8 mm
- Nominal voltage
250 V
- Factory colour
White
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Manufacturer part #
781/ws
- Fitting type (details)
Flange assembly
- Number of pins
2
- RoHS-compliant
Yes
- Series
781
- Temperature range
70 ° °C
- Type
781/ws
- Leading contact (PE)
Yes
- Pins
3
- Connection
4.8 mm male spade connector
Documents & Downloads
Datasheet
Datasheet 612723 Martin Kaiser 781/ws IEC connector 781 Plug, vertical mount Total number of pins: 2 + PE 10 A White 1 pc(s)
Information
Information 612723 Martin Kaiser 781/ws IEC connector 781 Plug, vertical mount Total number of pins: 2 + PE 10 A White 1 pc(s)
Certificate
Certificate 612723 Martin Kaiser 781/ws IEC connector 781 Plug, vertical mount Total number of pins: 2 + PE 10 A White 1 pc(s)


































