• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock 8275EURDPROBLK Steel cable lock Black Key lock

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Steel/plastic
Product type

Steel cable lock

Shutter type

Key lock

Cable length

1 m

Factory colour

Black

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2530715 Master Lock 8275EURDPROBLK Steel cable lock Black Key lock

User & Safety Instructions

User & Safety Instructions 2530715 Master Lock 8275EURDPROBLK Steel cable lock Black Key lock

Description

Master Lock Street Cuff cable lock with key, length 1 m, diameter 8 mm. The anti-theft lock is perfect for securing e-scooters, bicycles or pushchairs.

This text is machine translated.

Features

  • Clamps can be connected to parking meters, fence posts or other bicyclesStrong and flexible steel wireProtective vinyl covering prevents scratchesLocking mechanism with pen lock and key protects excellently against lock cracking.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)