• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Matador Schraubwerkzeuge smartyBOX S2 81453115 Tool kit Trades person Case 25-piece

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Tool kit smartyBox S2 25-piece

  • Completely in L-Boxx Mini

Technical specifications

  • Standards: DIN 3122/ISO 3315, DIN 3123/ISO 3316, DIN 3126 / 3120, DIN3124/ISO 2725-1
Product type

Tool kit

Range of uses

Trades person

Car phone holder features

Case

Length

260 mm

Height

63 mm

Width

160 mm

Dim

(L x W x H) 260 x 160 x 63 mm

Weight

2500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1677731 Matador Schraubwerkzeuge smartyBOX S2 81453115 Tool kit Trades person Case 25-piece

Description

SmartyBOX S2, compact tool set, 25-piece Compact socket wrench set with the new MATADOR-reversible ratchet Z90 in 10 (3/8). 6 - 22 MM covers 90% of all screw connections. All plug-in spanners are equipped with special smart drive profile and save the screws and nuts, since the power to the flanks is distributed and not on the corners. The special MATADOR Super chrome coating keeps permanently and shines with matt chrome-plated surface finish. For special grip, even with oily hands, the sockets with a particularly handy cross edge. A machine drawing of the tools stands for permanent manufacturer identification - even after decades still readable. With a convenient kardankgelenk for working in hard to reach places. Including 8° swivel tilt extensions (75 / 125 mm) for hard-to-reach screws. With ratchets adjustable wrench (1 - 20 mm), ideal for counter or threaded joints, in which an open wrench is required (e.g. in case of bolts, Leitungsverschraubeungen etc.). A bit adapter for holder 6.3 (1/4) Bits, as well as a practical drills adapter are also included in the set.
All tools are vibration-free and is well protected in a milled soft foam.
Ultra-compact toolkit in the L-Boxx ® Mini from Sortimo - permanent quality & one another batch & verklickbar for easy transport!
Compact Boxgrosse with external dimensions: 156 X 260 X T H 63 mm. B

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 150.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)