
Maul MAULGrace 8205095 LED table lamp LED (monochrome) 6 W EEC: F (A - G) Silver

Highlights & Details
LED table lamp MAULgrace, silver
- Power= 6 W Total luminous flux= 300 lm Colour temperature= 3000 K Warm white, Neutral white, Cool white
Technical specifications
- Rated life of LED 20000 h
- Radiation ratio: Direct: 100%; indirect: 0%
- Color temperature 3000 K / 6500 K
- 1400 lux illuminance at 35 cm distance, 300 lumen luminous flux
- Arm length below and above: 36.5 cm each
- Height 44 cm in the normal operating position
- Lamp head: Ø 11.6 cm, rotating and tilting, plastic with aluminum insert
- Base: Ø 20.5 cm
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
48
- Bulb type
LED (monochrome)
6 W
- Power (reading light)
6 W
3000 K
- Colour
Warm white
Neutral white
Cool white
300 lm
- Total luminous flux
300 lm
- Light features
Selectable colour
Dimmable
- Factory colour
Silver
- Material
Aluminium
- Weight
2.3 kg
- Dim
(Ø x H) 11.6 cm x 46.6 cm
- Feed length
2 m
- Wireless charging
No
F (A - G)
- Light bulb included
Yes
- Width
20.5 cm
- Height
46.6 cm
- Length
54.5 cm
- (Ø)
11.6 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2272949 Maul MAULGrace 8205095 LED table lamp LED (monochrome) 6 W EEC: F (A - G) Silver
User & Safety Instructions
User & Safety Instructions 2272949 Maul MAULGrace 8205095 LED table lamp LED (monochrome) 6 W EEC: F (A - G) Silver
Warranty Terms
Warranty Terms 2272949 Maul MAULGrace 8205095 LED table lamp LED (monochrome) 6 W EEC: F (A - G) Silver
Description
This text is machine translated.
Features
- With 48 LEDs: 24 warm white (3000 Kelvin) and 24 daylight white (6500 Kelvin)
- Extremely economical: Modern LED technology
- Extremely low power consumption with approx. 6 Watt
- Dual articulated arm can be rotated and tilted, large action radius, light shadow-free from above
- Lamp head, Ø 11.6 cm, rotating and tilting, plastic with aluminum insert
- Stable pedestal, Ø 20.5 cm, with loading insert and writing table-protecting base
- Modern design: Clear lines, reduced elegance
- Noble: Arms made of aluminum, brushed and anodized
- Technical safety concept Made by MAUL.


























